Low

PANASONIC ELECTRONIC COMPONENTS  ECHU1H681JX5  Film Capacitor, 680 pF, 50 V, PPS (Polyphenylene Sulphide), ± 5%, 0805 [2012 Metric]

PANASONIC ELECTRONIC COMPONENTS ECHU1H681JX5
Manufacturer Part No:
ECHU1H681JX5
Order Code:
1855041
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
680pF
Voltage Rating V DC:
50V
Capacitor Dielectric Type:
PPS (Polyphenylene Sulphide)
Capacitance Tolerance:
± 5%
Product Range:
-
Capacitor Case Style:
0805 [2012 Metric]
Capacitor Terminals:
-
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
50

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000024