Low

PANASONIC ELECTRIC WORKS  JQ1-5V-F  POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD

PANASONIC ELECTRIC WORKS JQ1-5V-F
Technical Data Sheet (83.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
5VDC
Contact Current:
5A
Product Range:
JQ Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
125VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
62.5ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.006418

Associated Products