2014/04/23

Spotted an Error? Print Page Share this page

PACEL - 008430-6 - WIRE, EL PURPLE 6M

Manufacturer:
PACEL
Order Code:
142300
Manufacturer Part No:
008430-6

Technical Data Sheet (213.63KB) EN
Technical Data Sheet (213.63KB) EN

Product Information
  • WIRE, EL PURPLE 6M
  • Illumination Colour: Purple
  • Luminance: 100cd/m²
  • Length: 2m
  • Voltage Rating: 12V
  • Current Consumption per Metre: 22mA
  • External Length / Height: 2m
  • Material: ELECTROLUMINESCENT PHOSPHOR
  • Outer Diameter: 2mm
  • Supply Frequency: 2kHz
  • Supply Voltage: 12V

Availability

3 in stock for next working day delivery (UK stock)
see cut-off times
3 UK Stock: Order before 18:30 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €26.02  

  1. Qty

Price

Qty List Price
1  - 4 €26.02
5  - 9 €23.42
10  - 29 €21.08
30  - 79 €18.97
80  - 199 €17.07
200  - 299 €15.36
300+  €13.83
Legislation and Environmental
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PACEL) OR (Displays - Electroluminescent) OR (008430-6)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
€0.056
VISHAY SPECTROL 357B0202MAB251S22
1 Each
€17.48
AVX PBRC8.00HR50X000
1 Tape and Reel Cut
€0.48
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Optoelectronics & Displays Ranges

New Products

 

4 Pack
€0.688
 
 

6 Pack
€1.00
 
 

100 Pack
€7.81
 
 

4 Pack
€0.875