Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-440-740-X-T
Order Code1890329
Technical Datasheet
Peak Wavelength740nm
Angle of Half Intensity120°
Diode Case StyleSMD
Forward Current If(AV)350mA
Forward Voltage VF Max-
Radiant Intensity (Ie)65mW/Sr
Rise Time40ns
Fall Time tf40ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OCL-440-740-X-T is an Infrared Emitter with high radiation intensity. It has AlN ceramics circuit substrate and silver-plated soldering pads.
- Luminous intensity class
- Thin film technology
Technical Specifications
Peak Wavelength
740nm
Diode Case Style
SMD
Forward Voltage VF Max
-
Rise Time
40ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
120°
Forward Current If(AV)
350mA
Radiant Intensity (Ie)
65mW/Sr
Fall Time tf
40ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
WEEE Code:0000