Low

OPTEK TECHNOLOGY  OP293A  IR EMITTER, 890NM, 4.65MM, TO-18-2, THOUGH HOLE

OPTEK TECHNOLOGY OP293A
Technical Data Sheet (343.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
60°
Diode Case Style:
TO-46
Forward Current If(AV):
200mA
Forward Voltage VF Max:
2V
Rise Time:
500ns
Fall Time tf:
250ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000259

Alternatives

Infrared Emitter, 60 °, TO-46, 100 mA, 2 V, 500 ns, 250 ns

OPTEK TECHNOLOGY

964 in stock

Price for: Each

1+ €1.08 25+ €0.638 100+ €0.615 250+ €0.556 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.