Low

OPTEK TECHNOLOGY  OP140A  IR EMITTER 935NM 0.79MM SIDE LOOKING THOUGH HOLE

OPTEK TECHNOLOGY OP140A
Technical Data Sheet (234.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
40°
Diode Case Style:
Side Looking
Forward Current If(AV):
20mA
Forward Voltage VF Max:
1.6V
Rise Time:
1µs
Fall Time tf:
500ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000154

Alternatives

Infrared Emitter, 80 °, Side Looking, 50 mA, 1.6 V, 1 µs, 500 ns

OPTEK TECHNOLOGY

1,149 in stock

Price for: Each

1+ €1.29 25+ €0.62 100+ €0.577 250+ €0.54 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.