Low

ON SEMICONDUCTOR  NTD5867NL-1G  MOSFET Transistor, N Channel, 20 A, 60 V, 0.026 ohm, 10 V, 1.8 V

ON SEMICONDUCTOR NTD5867NL-1G
Manufacturer Part No:
NTD5867NL-1G
Order Code:
2317613
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
20A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.026ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
36W
Transistor Case Style:
TO-251
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00033

Alternatives

MOSFET Transistor, N Channel, 20 A, 60 V, 0.026 ohm, 10 V, 1.8 V

ON SEMICONDUCTOR

21,850 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.501 50+ €0.284 250+ €0.272 500+ €0.226 more…

Buy