Low

ON SEMICONDUCTOR  NL17SZ07DFT2G  NON INVERTING BUFFER, SOT-353-5

ON SEMICONDUCTOR NL17SZ07DFT2G
Technical Data Sheet (80.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOT-353
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
17SZ
Logic IC Base Number:
-
Operating Temperature Min:
-50°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000031

Alternatives

NON INVERTING BUFFER, SOT-353-5, FULL REEL

ON SEMICONDUCTOR

21,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ €0.0504 24000+ €0.0405 45000+ €0.0336

Buy

Buffer, 1.65 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

4,147 in stock

Price for: Each

1+ €0.239 10+ €0.125 100+ €0.0836 250+ €0.0765 more…

Buy

NON INVERTING BUFFER, OPEN DRAIN, SC-70-5

TEXAS INSTRUMENTS

2,061:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.21 10+ €0.145 100+ €0.088 1000+ €0.087

Buy

NON INVERTING BUFFER, OPEN DRAIN, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

3,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ €0.084 9000+ €0.077 24000+ €0.0711 45000+ €0.0642

Buy

NON INVERTING BUFFER, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

1,000:  in stock

Price for: Each (Supplied on Full Reel)

250+ €0.403 1000+ €0.321 2000+ €0.306 5000+ €0.29 more…

Buy

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
13,875 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.293 90+ €0.13 250+ €0.122 750+ €0.0933 more…

Buy

Buffer / Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
441 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.434 10+ €0.32 100+ €0.306 250+ €0.291 more…

Buy

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

Reel
9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ €0.0766 9000+ €0.0709 15000+ €0.0591

Buy

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

1,867 in stock

Price for: Each

1+ €0.808 10+ €0.654 100+ €0.384 250+ €0.342 more…

Buy