Low

ON SEMICONDUCTOR  MJE15033G.  BIPOLAR TRANSISTOR,

ON SEMICONDUCTOR MJE15033G.
ON SEMICONDUCTOR MJE15033G.
Manufacturer Part No:
MJE15033G.
Order Code:
2131734
Technical Datasheet:
See all Technical Docs
ON SEMICONDUCTOR MJE15033G.
ON SEMICONDUCTOR MJE15033G.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-250V
Transition Frequency ft:
30MHz
Power Dissipation Pd:
50W
DC Collector Current:
-8A
DC Current Gain hFE:
70hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
MJxxxx Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002835

Alternatives

Associated Products