Low

D3V-164-2C25 - 

Microswitch, Miniature, Simulated Roller Lever, SPST-NC, Quick Connect, Solder, 16 A

D3V-164-2C25 - Microswitch, Miniature, Simulated Roller Lever, SPST-NC, Quick Connect, Solder, 16 A
D3V-164-2C25 - Microswitch, Miniature, Simulated Roller Lever, SPST-NC, Quick Connect, Solder, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D3V-164-2C25
Order Code:
2068261
Product Range
D3V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Simulated Roller Lever
:
SPST-NC
:
Quick Connect, Solder
:
16A
:
-
:
D3V Series
:
250VAC
:
1.96N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available with 2 fixing positions for external levers.
  • SPDT, SPST-NC and SPST-NO Contact form
  • Solder, quick-connect and RAST5 terminals available
  • High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
  • IP40 Protection rating

Applications

Industrial

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.