Low

D3V-16-3C5-H - 

Microswitch, Miniature, Pin Plunger, SPST-NO, Quick Connect, Solder, 16 A

D3V-16-3C5-H - Microswitch, Miniature, Pin Plunger, SPST-NO, Quick Connect, Solder, 16 A
D3V-16-3C5-H - Microswitch, Miniature, Pin Plunger, SPST-NO, Quick Connect, Solder, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D3V-16-3C5-H
Order Code:
2068256
Product Range
D3V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Pin Plunger
:
SPST-NO
:
Quick Connect, Solder
:
16A
:
-
:
D3V Series
:
250VAC
:
1.96N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available with 2 fixing positions for external levers.
  • SPDT, SPST-NC and SPST-NO Contact form
  • Solder, quick-connect and RAST5 terminals available
  • High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
  • IP40 Protection rating

Applications

Industrial

Related Searches

277 In stock

93 in stock for next day delivery (Liege stock)

184 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
€1.17 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.17
50 + €0.99
100 + €0.856
500 + €0.772
1000 + €0.727
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.