Low

OMRON ELECTRONIC COMPONENTS  D3V-16-3C4  Microswitch, SPST-NO, Quick Connect, Solder, 16 A, 250 VAC

OMRON ELECTRONIC COMPONENTS D3V-16-3C4
OMRON ELECTRONIC COMPONENTS D3V-16-3C4
Manufacturer Part No:
D3V-16-3C4
Order Code:
2068253
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS D3V-16-3C4
OMRON ELECTRONIC COMPONENTS D3V-16-3C4

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPST-NO
Switch Terminals:
Quick Connect, Solder
Contact Current Max:
16A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Pin Plunger
Microswitch Type:
Miniature
Operating Force Max:
0.98N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.0062

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.