Low

OMRON ELECTRONIC COMPONENTS  D3V-16-1C4  Microswitch, D3V Series, SPDT, Quick Connect, Solder, 16 A, 250 VAC

OMRON ELECTRONIC COMPONENTS D3V-16-1C4
OMRON ELECTRONIC COMPONENTS D3V-16-1C4
Manufacturer Part No:
D3V-16-1C4
Order Code:
2068214
Product Range
D3V Series
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS D3V-16-1C4
OMRON ELECTRONIC COMPONENTS D3V-16-1C4

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available ...
  • SPDT, SPST-NC and SPST-NO Contact form
  • Solder, quick-connect and RAST5 terminals available
  • High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
  • IP40 Protection rating

Product Information

Product Range:
D3V Series
Contact Configuration:
SPDT
Switch Terminals:
Quick Connect, Solder
Contact Current Max:
16A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Pin Plunger
Microswitch Type:
Miniature
Operating Force Max:
0.98N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.0062

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.