Low

OMRON ELECTRONIC COMPONENTS  D2SW-01L1M-0  Microswitch, SPDT, Wire Leaded, 100 mA, 30 VDC

OMRON ELECTRONIC COMPONENTS D2SW-01L1M-0
OMRON ELECTRONIC COMPONENTS D2SW-01L1M-0
Manufacturer Part No:
D2SW-01L1M-0
Order Code:
2068296
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS D2SW-01L1M-0
OMRON ELECTRONIC COMPONENTS D2SW-01L1M-0

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Wire Leaded
Contact Current Max:
100mA
Contact Voltage AC Nom:
-
Contact Voltage DC Nom:
30VDC
Microswitch Actuator:
Lever
Microswitch Type:
Subminiature
Operating Force Max:
0.59N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.