Low

WNCR50FE - 

Through Hole Resistor, 0.5 ohm, WN Series, 2 W, ± 1%, Axial Leaded

WNCR50FE - Through Hole Resistor, 0.5 ohm, WN Series, 2 W, ± 1%, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
WNCR50FE
Order Code:
2420546
Product Range
WN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5ohm
:
WN Series
:
2W
:
± 1%
:
Axial Leaded
:
-
:
Wirewound
:
± 90ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WN series miniature moulded Wire-wound Resistor with precision formed stainless steel end caps and a 100% Sn coated copper wire leads. The manufacturing process offers wire winding/spot welding by computer numerical control (CNC) machine tools to ensure consistency of product quality.
  • Encapsulated by epoxy moulding compound
  • Advanced IC encapsulation Mould/Die technologies
  • Designed to meet MIL-R-26F, MIL-STD-202 standard requirements

Applications

Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

WIREWOUND RESISTOR, 0.5OHM, 2W, 1%

275 in stock

Each (Supplied on Cut Tape)

1+ €2.14 10+ €1.52 25+ €1.30 50+ €1.12 100+ €0.887 250+ €0.819 More Less

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

100 will be available for delivery on 21-Aug-2018

More stock available week commencing 24/12/18

Contact me when back in stock

Alternatives Available

2443667 - WIREWOUND RESISTOR, 0.5OHM, 2W, 1%

€2.96 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.96
5 + €2.11
10 + €1.95
20 + €1.79
40 + €1.56
100 + €1.23
500 + €1.17
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.