Low

OHMITE  TGHGCR0250FE  Through Hole Current Sense Resistor, 0.025 ohm, SOT-227, 100 W, ± 1%, TGHG Series, Thick Film

OHMITE TGHGCR0250FE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TGHGCR0250FE
Order Code:
2420587
Product Range
TGHG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.025ohm
Resistor Case Style:
SOT-227
Power Rating:
100W
Resistance Tolerance:
± 1%
Product Range:
TGHG Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 60ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.0255

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.