Low

HVC2512Z1007JET - 

SMD Chip Resistor, 1 Gohm, HVC Series, 2 kV, Thick Film, 2512 [6432 Metric], 1 W

HVC2512Z1007JET - SMD Chip Resistor, 1 Gohm, HVC Series, 2 kV, Thick Film, 2512 [6432 Metric], 1 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
HVC2512Z1007JET
Order Code:
2420585
Product Range
HVC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Gohm
:
HVC Series
:
2kV
:
Thick Film
:
2512 [6432 Metric]
:
1W
:
± 5%
:
± 250ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HVC series from Ohmite are precision high-value high-voltage wraparound chip resistors. The resistance range includes 100Kohm to 1Tohm with 0.25% to 30% tolerance. It features low temperature and voltage dependency (low TCR and VCR) and wraparound terminals. Suitable for high vacuum applications.
  • 0402, 0603, 0805, 1206, 2512, 4020 sizes
  • High working voltage up to 3000V
  • Nickel-barrier/matte tin contact area
  • Power rating up to 1500W
  • 25ppm, 50ppm, 100ppm, 250ppm, 500ppm, 1000ppm, 2000ppm TCR
  • Operating temperature range from -55°C to +155°C
  • High voltage resistor

Related Searches

Packaging type Cut Tape

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.