Low

NXP  P87C52SFAA,512  IC, 8BIT MCU, 80C51, 16MHZ, LCC-44

NXP P87C52SFAA,512
NXP P87C52SFAA,512
Manufacturer:
NXP NXP
Manufacturer Part No:
P87C52SFAA,512
Order Code:
1831245
Technical Datasheet:
See all Technical Docs
NXP P87C52SFAA,512
NXP P87C52SFAA,512

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
8xC52
CPU Speed:
16MHz
Program Memory Size:
8KB
RAM Memory Size:
256Byte
No. of Pins:
44Pins
MCU Case Style:
LCC
No. of I/O's:
32I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.003507