Low

NXP  LPC11U68JBD100E.  MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100

NXP LPC11U68JBD100E.
Technical Data Sheet (1.31MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M0+
CPU Speed:
50MHz
Program Memory Size:
256KB
RAM Memory Size:
36KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
80I/O's
Embedded Interface Type:
I2C, SPI, UART, USB
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
LPC1100 ARM Cortex-M0+ Microcontrollers
Automotive Qualification Standard:
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00439

Associated Products