Low

NTE ELECTRONICS  NTE262  DARLINGTON TRANSISTOR, NPN, 100V, TO-220

NTE ELECTRONICS NTE262
Manufacturer Part No:
NTE262
Order Code:
1383729
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-100V
Transition Frequency ft:
-
Power Dissipation Pd:
2W
DC Collector Current:
-5A
DC Current Gain hFE:
2500hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.004

Alternatives

DARLINGTON TRANSISTOR, PNP, -60V, TO-220

FAIRCHILD SEMICONDUCTOR

4,922:  in stock

Price for: Each

1+ €0.599 10+ €0.502 100+ €0.306 500+ €0.271 more…

Buy

DARLINGTON TRANSISTOR, PNP, -120V TO-220

FAIRCHILD SEMICONDUCTOR

2,559:  in stock

Price for: Each

1+ €0.599 10+ €0.502 100+ €0.306 500+ €0.271 more…

Buy

Bipolar (BJT) Single Transistor, Darlington, PNP, -100 V, 65 W, -5 A, 1000 hFE

MULTICOMP

511 in stock

Price for: Each

1+ €0.437 25+ €0.393 100+ €0.377 500+ €0.309 more…

Buy

Bipolar (BJT) Single Transistor, PNP, -60 V, 65 W, -5 A, 1000 hFE

FAIRCHILD SEMICONDUCTOR

1,869 in stock

Price for: Each

1+ €0.648 10+ €0.528 25+ €0.503 100+ €0.289 more…

Buy

Bipolar (BJT) Single Transistor, Darlington, PNP, -100 V, 65 W, -5 A, 1000 hFE

FAIRCHILD SEMICONDUCTOR

1,319 in stock

Price for: Each

1+ €0.687 10+ €0.332 25+ €0.283 100+ €0.234 more…

Buy

DARLINGTON TRANSISTOR, PNP, -60V, TO-220

FAIRCHILD SEMICONDUCTOR

1,280:  in stock

Price for: Each

1+ €0.56 10+ €0.465 100+ €0.301 500+ €0.271 more…

Buy

Bipolar (BJT) Single Transistor, Darlington, PNP, -60 V, 50 W, -2 A, 1000 hFE

MULTICOMP

288 in stock

Price for: Each

1+ €0.483 25+ €0.405 100+ €0.308 500+ €0.254 more…

Buy