Low

110214 - 

LED, Green, Through Hole, 2mm x 4mm, 30 mA, 3.5 V

110214 - LED, Green, Through Hole, 2mm x 4mm, 30 mA, 3.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NICHIA NICHIA
Manufacturer Part No:
110214
Order Code:
1057112
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 110214 is a green Through-hole LED with rectangular-shaped lens. It is intended to be used for ordinary electronic equipment such as office equipment.
  • Epoxy resin
  • Silver-plated copper alloy lead frame
  • 5V Reverse voltage
  • 120mW Power dissipation
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green
:
Through Hole
:
2mm x 4mm
:
30mA
:
3.5V
:
-
:
550mcd
:
110°
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.