Low

MURATA  RHDL81H334K2A2C03B  Multilayer Ceramic Capacitor, 0.33 µF, 50 V, ± 10%, Radial Leaded, X8L

MURATA RHDL81H334K2A2C03B
Manufacturer:
MURATA MURATA
Manufacturer Part No:
RHDL81H334K2A2C03B
Order Code:
2218922
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.33µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X8L
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

Similar Products