Low

GRM2195C1H103FA01D - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 1%, C0G / NP0, GRM Series

GRM2195C1H103FA01D - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 1%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM2195C1H103FA01D
Order Code:
2470490
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
10000pF
:
50V
:
± 1%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,868 in stock

Each (Supplied on Cut Tape)

1+ €2.04 25+ €1.62 50+ €1.35 100+ €1.10 250+ €1.06 500+ €1.05 More Less

3,560 in stock

Each (Supplied on Cut Tape)

10+ €2.57 100+ €1.53 500+ €1.28 1000+ €1.09 2000+ €0.955 4000+ €0.813 20000+ €0.77 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470490RL Check stock
Reel in 4000/reel:2666537 Check stock

8,899 In stock

188 in stock for next day delivery (Liege stock)

8,711 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

20,000 will be available for delivery on 14-Jun-2018

More stock available week commencing 13/05/19
€0.421 0.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.421
100 + €0.179
500 + €0.139
1000 + €0.117
2000 + €0.104
Also available on  Reel  in 4000/reel: 2666537

20,000  In stock

 
Check stock location (important)

20,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

52,000 will be available for delivery on 29-Aug-2018

32,000 will be available for delivery on 05-Dec-2018

More stock available week commencing 13/05/19
Quantity List Price
4000 + €0.0952
20000 + €0.082
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2470490) x 0.421 = €4.21
Total Price: €4.21
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.