Low

GRM188R71E103KA01D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 25 V, ± 10%, X7R, GRM Series

GRM188R71E103KA01D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 25 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R71E103KA01D
Order Code:
2470488
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
10000pF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
To Be Advised
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0208 100+ €0.0151 500+ €0.0094 1000+ €0.0077 More Less

30 in stock

Each (Supplied on Cut Tape)

10+ €0.177 100+ €0.0777 500+ €0.0417 1000+ €0.0278 More Less

1,875 in stock

Each (Supplied on Cut Tape)

10+ €0.0367 100+ €0.0197 500+ €0.0169 1000+ €0.0144 2000+ €0.0126 4000+ €0.0105 20000+ €0.0079 More Less

3,208 in stock

Each (Supplied on Cut Tape)

10+ €0.0475 100+ €0.0228 500+ €0.0176 1000+ €0.0142 2000+ €0.0127 4000+ €0.0101 20000+ €0.0072 40000+ €0.0062 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ €0.0049

24,717 in stock

Each (Supplied on Cut Tape)

10+ €0.0274 100+ €0.0202 500+ €0.016 1000+ €0.0132 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ €0.0101

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ €0.0052

Related Searches

Packaging type Cut Tape

No Longer Manufactured

Alternatives Available

1759022 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 25 V, ± 10%, X7R, MC Series

2280646 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 25 V, ± 10%, X7R, AVX 0603 MLCC

2525109 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 25 V, ± 10%, X7R, C Series

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.