Low

GRM155R71E153KA61D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.015 µF, 25 V, ± 10%, X7R, GRM Series

GRM155R71E153KA61D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.015 µF, 25 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R71E153KA61D
Order Code:
2470470RL
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
15000pF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
30,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0044 50000+ €0.003

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Reel in 10000/reel:2666435 Check stock
Cut Tape :2470470 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

Alternatives Available

2627004 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.015 µF, 25 V, ± 10%, X7R, MC Series

€0.0207 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.0419
100 + €0.0207
500 + €0.0112
2500 + €0.0077
5000 + €0.007
Also available on  Reel  in 10000/reel: 2666435
 
Check stock location (important)
 
Check stock and lead times

80,000 will be available for delivery on 05-Sep-2018

More stock available week commencing 13/05/19
Quantity List Price
10000 + €0.0048
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2470470) x 0.0207 = €3.105
Total Price: €3.105
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2470470RL) x 0.0207 = €3.105
Total Price: €3.105
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2470470
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.