Low

GRM155R61C104KA88D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, GRM Series

GRM155R61C104KA88D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R61C104KA88D
Order Code:
2470464
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.1µF
:
16V
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0104 100+ €0.0084 500+ €0.0064 2500+ €0.0038 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0023 50000+ €0.0015

AVX

CERAMIC CAPACITOR, 0.1UF, 16V, X5R, 10%, 0402, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

50000+ €0.0182

TAIYO YUDEN

CERAMIC CAPACITOR, 0.1UF, 16V, X5R, 10%, 0402, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

YAGEO

CERAMIC CAPACITOR, 0.1UF, 16V, X5R, 10%, 0402, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0029

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0263 100+ €0.0122 500+ €0.0087 2500+ €0.0061 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0156 100+ €0.0093 500+ €0.0073 2500+ €0.0062 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.01 100+ €0.0099 500+ €0.008 2500+ €0.0062 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.058 100+ €0.0283 500+ €0.02 2500+ €0.0126 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470464RL Check stock
Reel in 10000/reel:2666418 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

Alternatives Available

1759388 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

2310529 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

2691096 - CERAMIC CAPACITOR, 0.1UF, 16V, X5R, 10%, 0402, FULL REEL

View all alternatives / recommendations
€0.0187 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0187
100 + €0.008
500 + €0.0048
2500 + €0.0035
5000 + €0.0033
Also available on  Reel  in 10000/reel: 2666418
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 15/04/19
Quantity List Price
10000 + €0.0031
50000 + €0.0022
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2470464) x 0.0187 = €0.187
Total Price: €0.187
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.