Low

GRM1555C1H820JA01D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 82 pF, 50 V, ± 5%, C0G / NP0, GRM Series

GRM1555C1H820JA01D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 82 pF, 50 V, ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H820JA01D
Order Code:
2470460RL
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
82pF
:
50V
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5,129 in stock

Each (Supplied on Cut Tape)

10+ €0.016 100+ €0.0116 500+ €0.0072 2500+ €0.005 5000+ €0.0038 More Less

15,725 in stock

Each (Supplied on Cut Tape)

10+ €0.088 100+ €0.0489 500+ €0.0314 2500+ €0.022 5000+ €0.0176 More Less

2,543 in stock

Each (Supplied on Cut Tape)

10+ €0.287 100+ €0.169 500+ €0.126 2500+ €0.0843 5000+ €0.0722 10000+ €0.0677 50000+ €0.0632 100000+ €0.0619 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0031 50000+ €0.0019

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.015 50000+ €0.0112

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2470460 Check stock
Reel in 10000/reel:2695861 Check stock

2,359 In stock

2,359 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

10,000 will be available for delivery on 15-Aug-2018

More stock available week commencing 20/05/19
€0.0108 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.0233
100 + €0.0108
500 + €0.006
2500 + €0.0046
5000 + €0.0037
Also available on  Reel  in 10000/reel: 2695861
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 20/05/19
Quantity List Price
10000 + €0.0026
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2470460) x 0.0108 = €1.62
Total Price: €1.62
150 (Re-reel 2470460RL) x 0.0108 = €1.62
Total Price: €1.62
Choose your packaging preference
2470460
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.