Low

GRM1555C1H3R0CA01D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 3 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

GRM1555C1H3R0CA01D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 3 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H3R0CA01D
Order Code:
2470458
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
3pF
:
50V
:
± 0.25pF
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
19,661 in stock

Each (Supplied on Cut Tape)

10+ €0.0208 100+ €0.0151 500+ €0.0094 2500+ €0.0065 5000+ €0.0049 More Less

20,000 in stock

Each (Supplied on Full Reel)

10000+ €0.004 50000+ €0.0025

22,780 in stock

Each (Supplied on Cut Tape)

1+ €0.0669 10+ €0.0608 25+ €0.0557 100+ €0.0477 250+ €0.0418 500+ €0.0371 1000+ €0.0334 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470458RL Check stock
Reel in 10000/reel:2695857 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

17,052 will be available for delivery on 29-Aug-2018

10,000 will be available for delivery on 10-May-2019

More stock available week commencing 13/05/19

Contact me when back in stock

Alternatives Available

1758933 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 3 pF, 50 V, ± 0.25pF, C0G / NP0, MC Series

2665869 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 3 pF, 50 V, ± 0.25pF, C0G / NP0

1816719 - CERAMIC CAPACITOR 3PF 50V, C0G/NP0, 0.25pF, 0402

€0.0262 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0262
100 + €0.0177
500 + €0.0097
2500 + €0.0068
5000 + €0.0055
Also available on  Reel  in 10000/reel: 2695857
 
Check stock location (important)
 
Check stock and lead times

230,000 will be available for delivery on 26-Sep-2018

More stock available week commencing 13/05/19
Quantity List Price
10000 + €0.0042
50000 + €0.003
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2470458) x 0.0262 = €0.262
Total Price: €0.262
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.