Low

GRM1555C1H2R7CA01D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

GRM1555C1H2R7CA01D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H2R7CA01D
Order Code:
2470457
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
2.7pF
:
50V
:
± 0.25pF
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470457RL Check stock
Reel in 10000/reel:2695854 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2332505 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0

1865415 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

2665518 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.7 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2470457) x 0.0257 = €0.257
Total Price: €0.257
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.