Low

GRM033R61A103KA01D - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X5R, GRM Series

GRM033R61A103KA01D - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM033R61A103KA01D
Order Code:
2470449
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
10000pF
:
10V
:
± 10%
:
X5R
:
GRM Series
:
-55°C
:
85°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

WALSIN

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.01 µF, 10 V, ± 10%, X5R, Walsin MLCC

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ €0.0022 75000+ €0.0015

TAIYO YUDEN

CERAMIC CAPACITOR 0.01UF, 10V, X5R, 10%, 0201

2,002 in stock

Each (Supplied on Cut Tape)

1+ €0.11 25+ €0.067 100+ €0.0363 250+ €0.0315 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ €0.0027 75000+ €0.0017

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.134 100+ €0.0508 500+ €0.0203 2500+ €0.0102 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2470449RL Check stock
Reel in 15000/reel:2666354 Check stock

49,570 In stock

40 in stock for next day delivery (Liege stock)

49,530 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/04/19
€0.0209 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0209
100 + €0.0123
500 + €0.0068
2500 + €0.0048
7500 + €0.0041
Also available on  Reel  in 15000/reel: 2666354
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 22/04/19
Quantity List Price
15000 + €0.0029
75000 + €0.0025
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2470449) x 0.0209 = €0.209
Total Price: €0.209
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.