Low

GCM188R71H472KA37D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 50 V, ± 10%, X7R, GCM Series

GCM188R71H472KA37D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 50 V, ± 10%, X7R, GCM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GCM188R71H472KA37D
Order Code:
2470429
Product Range
GCM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
4700pF
:
50V
:
± 10%
:
X7R
:
GCM Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ €0.003 20000+ €0.002

1,165 in stock

Each (Supplied on Cut Tape)

10+ €0.0108 100+ €0.0084 500+ €0.006 1000+ €0.0048 more…

Related Searches

Packaging type Cut Tape

No Longer Manufactured

Alternatives Available

1520290 - SMD Multilayer Ceramic Capacitor, FF-CAP, 0603 [1608 Metric], 4700 pF, 50 V, ± 10%, X7R

2495362 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 50 V, ± 10%, X7R

2496863 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4700 pF, 50 V, ± 10%, X7R

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.