Low

CSTCE16M0V53Z-R0 - 

Resonator, Ceramic, 16 MHz, SMD, 3 Pin, ± 0.5%

CSTCE16M0V53Z-R0 - Resonator, Ceramic, 16 MHz, SMD, 3 Pin, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTCE16M0V53Z-R0
Order Code:
2470359RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16MHz
:
SMD
:
3 Pin
:
-
:
± 0.5%
:
-
:
± 0.3%
:
-40°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSTCE16M0V53Z-R0 is a 16MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.
  • REACH compliant
  • 40R Maximum resonant impedance
  • 15pF Built-in load capacitance
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Applications

Consumer Electronics, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
21,625 in stock

Each (Supplied on Cut Tape)

5+ €0.449 50+ €0.302 250+ €0.271 500+ €0.222 more…

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2470359 Check stock

2,417 In stock

577 in stock for next day delivery (Liege stock)

1,840 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
€0.324 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + €0.477
50 + €0.324
250 + €0.284
500 + €0.237
1500 + €0.214
3000 + €0.19
15000 + €0.184
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2470359) x 0.324 = €48.60
Total Price: €48.60
150 (Re-reel 2470359RL) x 0.324 = €48.60
Total Price: €48.60
Choose your packaging preference
2470359
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.