Low

MCV241K20DS - 

VARISTOR, 395, 20mm DISC

MCV241K20DS - VARISTOR, 395, 20mm DISC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCV241K20DS
Order Code:
1894848
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150V
:
200V
:
20D Series
:
395V
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
6kA
:
-55°C
:
85°C
:
110J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,635 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 05/11/18
€0.401 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.401
10 + €0.336
25 + €0.305
100 + €0.274
250 + €0.231
500 + €0.186
1000 + €0.181
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.