Low

MCRE000223 - 

SMD Chip Resistor, 1.3 ohm, 25 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 1%

MCRE000223 - SMD Chip Resistor, 1.3 ohm, 25 V, Thick Film, 0201 [0603 Metric], 50 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000223
Order Code:
2129957
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.3ohm
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
MCRE Series
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141373RL Check stock
Cut Tape :2141373 Check stock

No Longer Stocked

Also available on  Cut Tape: 2141373

12,870  In stock

 
Check stock location (important)

12,870 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0095
100 + €0.0068
500 + €0.0053
2500 + €0.0043
7500 + €0.0037
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.