Low

MCRE000220 - 

SMD Chip Resistor, 1 ohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MCRE000220 - SMD Chip Resistor, 1 ohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000220
Order Code:
2129953
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1ohm
:
MCRE Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
257 in stock

Each (Supplied on Cut Tape)

10+ €0.0596 100+ €0.0201 500+ €0.0132 2500+ €0.0068 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141369RL Check stock
Cut Tape :2141369 Check stock

345,000 In stock

345,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
€0.005 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price
15000 + €0.005
75000 + €0.0045
Also available on  Cut Tape: 2141369

8,214  In stock

 
Check stock location (important)

8,214 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
Quantity List Price
10 + €0.0268
100 + €0.0161
500 + €0.0115
2500 + €0.0089
7500 + €0.0073
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
15000 (Cut Tape 2141369) x 0.0073 = €109.50
Total Price: €109.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Re-reel 2141369RL) x 0.0073 = €109.50
Total Price: €109.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Reel 2129953) x 0.005 = €75.00
Total Price: €75.00
Choose your packaging preference
2141369
2141369RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.