Low

MCRE000183 - 

SMD Chip Resistor, 62 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MCRE000183 - SMD Chip Resistor, 62 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000183
Order Code:
1711663
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
62kohm
:
MCRE Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1711663RL Check stock
Reel in 15000/reel:2130090 Check stock

28,970 In stock

28,970 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0045 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0045
100 + €0.0033
500 + €0.0025
2500 + €0.0021
7500 + €0.0018
Also available on  Reel  in 15000/reel: 2130090

105,000  In stock

 
Check stock location (important)

105,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
15000 + €0.0013
75000 + €0.0012
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1711663) x 0.0045 = €0.045
Total Price: €0.045
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.