Low

MCRE000159 - 

SMD Chip Resistor, 6.2 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MCRE000159 - SMD Chip Resistor, 6.2 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000159
Order Code:
2130064
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.2kohm
:
MCRE Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1711636RL Check stock
Cut Tape :1711636 Check stock

105,000 In stock

105,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
€0.0028 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price
15000 + €0.0028
75000 + €0.0025
Also available on  Cut Tape: 1711636

10,759  In stock

 
Check stock location (important)

20 in stock for next day delivery (Liege stock)

10,739 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
Quantity List Price
10 + €0.0151
100 + €0.009
500 + €0.0065
2500 + €0.005
7500 + €0.0041
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
15000 (Cut Tape 1711636) x 0.0041 = €61.50
Total Price: €61.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Re-reel 1711636RL) x 0.0041 = €61.50
Total Price: €61.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Reel 2130064) x 0.0028 = €42.00
Total Price: €42.00
Choose your packaging preference
1711636
1711636RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.