Low

MCRE000136 - 

SMD Chip Resistor, 680 ohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MCRE000136 - SMD Chip Resistor, 680 ohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000136
Order Code:
1711610
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
680ohm
:
MCRE Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0059 50000+ €0.0046

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 15000/reel:2130036 Check stock
Re-reel (minimum 150/reel):1711610RL Check stock

8,933 In stock

8,933 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0047 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0047
100 + €0.0034
500 + €0.0026
2500 + €0.0022
7500 + €0.0018
Also available on  Reel  in 15000/reel: 2130036

435,000  In stock

 
Check stock location (important)

435,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
15000 + €0.0019
75000 + €0.0016
150000 + €0.0014
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1711610) x 0.0047 = €0.047
Total Price: €0.047
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.