Low

MULTICOMP  MCPRM02WJP151B00  METAL FILM RESISTOR, 150 OHM, 2W, 5%, RADIAL LEAD

MULTICOMP MCPRM02WJP151B00
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPRM02WJP151B00
Order Code:
1737337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150ohm
Voltage Rating:
-
Resistor Case Style:
Radial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
MCPR Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 350ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.003463

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.