Low

MCF06G-40MA - 

Fuse, Cartridge, Time Delay, 40 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

MCF06G-40MA - Fuse, Cartridge, Time Delay, 40 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF06G-40MA
Order Code:
1123204
Product Range
MCF06G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Time Delay
:
40mA
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
MCF06G Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCF06G series Cartridge Fuse made of glass body with nickel plated end caps.
  • Optional axial leads are 0.032 x 1.5" copper tinned
  • Designed to IEC 60127-2/3
  • 32mA to 15A Operating current range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.