Low

MCF04C-200MA - 

Fuse, Cartridge, Fast Acting, 200 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF04C Series

MCF04C-200MA - Fuse, Cartridge, Fast Acting, 200 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF04C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF04C-200MA
Order Code:
1123150
Product Range
MCF04C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
200mA
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
MCF04C Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCF04C series Cartridge Fuse made of ceramic body with nickel plated end caps.
  • Optional axial leads are 0.032 x 1.5" copper tinned
  • Designed to IEC 60127-2
  • 1.25A to 800mA Operating current range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€1.53 1.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.