Low

MULTICOMP  MCCN-41JL6---10K  Fixed Network Resistor, 10 kohm, 12.5 V, 4 Elements, Isolated, 0201 [0603 Metric]

MULTICOMP MCCN-41JL6---10K
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCN-41JL6---10K
Order Code:
2063301
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
12.5V
No. of Elements:
4Elements
Network Circuit Type:
Isolated
Resistor Case Style:
0201 [0603 Metric]
Power Rating per Element:
-
Resistance Tolerance:
± 5%
Product Range:
-
Temperature Coefficient:
± 200ppm/°C
No. of Pins:
8Pins
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.0008

Similar Products