Low

MCATQ 30A 32V - 

Fuse, Automotive, 30 A, Fast Acting, 32 V, 19.1mm x 5mm x 19mm

MULTICOMP MCATQ 30A 32V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCATQ 30A 32V
Order Code:
1586593
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30A
:
19.1mm x 5mm x 19mm
:
Fast Acting
:
-
:
32V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATO series from Multicomp are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.
  • 3A to 40A current rating
  • Rated voltage of 12VDC, 24VDC and 32VDC
  • Resin coated with zinc alloy termination
  • Long life of 1000h at 60°C
  • Low temperature range prevents resin melting

Applications

Automotive, Safety, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected