Low

MULTICOMP  MCATQ 10A 32V  Fuse, Automotive, 10 A, Fast Acting, 32 V, 19.1mm x 5mm x 19mm

MULTICOMP MCATQ 10A 32V
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCATQ 10A 32V
Order Code:
1586588
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ATO series from Multicomp are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.
  • 3A to 40A current rating
  • Rated voltage of 12VDC, 24VDC and 32VDC
  • Resin coated with zinc alloy termination
  • Long life of 1000h at 60°C
  • Low temperature range prevents resin melting

Product Information

Fuse Current:
10A
Product Range:
-
Blow Characteristic:
Fast Acting
Voltage Rating V DC:
32V
Auto Blade Fuse Size:
19.1mm x 5mm x 19mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Safety
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0013

Alternatives

Fuse, Automotive, 10 A, ATO Series, 32 V, 19.1mm x 5mm x 19mm

MULTICOMP

24,249 in stock

Price for: Each

10+ €0.508 50+ €0.47 100+ €0.437 250+ €0.404 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.