Low

MULTICOMP  MC25168  TRANSDUCER, BUZZER, 2.9KHZ, 80DBA, 120V

MULTICOMP MC25168
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC25168
Order Code:
1690856
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Buzzer
Tones:
Slow Pulse
Supply Voltage Min:
30V
Supply Voltage Max:
120V
Operating Current Max:
10mA
Sound Level SPL:
80dBA
Sound Level Distance:
300mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.