Low

MC0201L6F5102SE. - 

RES, THICK FILM, 51K, 1%, 0.05W, 0201

MC0201L6F5102SE. - RES, THICK FILM, 51K, 1%, 0.05W, 0201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0201L6F5102SE.
Order Code:
1838030
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
51kohm
:
MC Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

THICK FILM RESISTOR, 51 KOHM, 50 mW, 1%

10,000 in stock

Each (Supplied on Cut Tape)

1+ €0.111 25+ €0.0848 100+ €0.0686 250+ €0.0525 more…

Associated Products

Compare Selected

Related Searches

11,792 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 22/10/18
€0.0253 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.0253
10 + €0.0216
100 + €0.0177
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.