Low

MC01W080519K1 - 

SMD Chip Resistor, 9.1 kohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W080519K1 - SMD Chip Resistor, 9.1 kohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080519K1
Order Code:
2129193
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.1kohm
:
MC 1% Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 9.1 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Reel
70,000 in stock

Each (Supplied on Full Reel)

5000+ €0.0063

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ €0.0013 25000+ €0.0011

10 in stock

Each (Supplied on Cut Tape)

10+ €0.0068 100+ €0.0041 500+ €0.0029 1000+ €0.0023 2500+ €0.0019 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel

No Longer Manufactured

Alternatives Available

2123250 - SMD Chip Resistor, 9.1 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2447056 - SMD Chip Resistor, 9.1 kohm, MCWR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2447739 - SMD Chip Resistor, 9.1 kohm, MCWR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.