Low

MC01W080515M60 - 

SMD Chip Resistor, 5.6 Mohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W080515M60 - SMD Chip Resistor, 5.6 Mohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW
MC01W080515M60 - SMD Chip Resistor, 5.6 Mohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080515M60
Order Code:
2141999
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.6Mohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2141999RL Check stock
Reel in 5000/reel:2129406 Check stock

9 In stock

9 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0402 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0402
100 + €0.0101
500 + €0.0057
1000 + €0.004
2500 + €0.0027
Also available on  Reel  in 5000/reel: 2129406

530,000  In stock

 
Check stock location (important)

530,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
5000 + €0.001
25000 + €0.0007
50000 + €0.0005
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2141999) x 0.0402 = €0.402
Total Price: €0.402
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.