Low

MC01W080512R37 - 

SMD Chip Resistor, 2.37 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W080512R37 - SMD Chip Resistor, 2.37 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW
MC01W080512R37 - SMD Chip Resistor, 2.37 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080512R37
Order Code:
2141649RL
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.37ohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 400ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2141649 Check stock
Reel in 5000/reel:2128911 Check stock

6,493 In stock

30 in stock for next day delivery (Liege stock)

6,463 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0081 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.011
100 + €0.0081
500 + €0.0059
1000 + €0.0048
2500 + €0.004
5000 + €0.0034
Also available on  Reel  in 5000/reel: 2128911
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 22/10/18
Quantity List Price
5000 + €0.001
25000 + €0.0009
50000 + €0.0008
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2141649) x 0.0081 = €1.215
Total Price: €1.215
150 (Re-reel 2141649RL) x 0.0081 = €1.215
Total Price: €1.215
Choose your packaging preference
2141649
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.