Low

MC01W08051287R - 

SMD Chip Resistor, 287 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W08051287R - SMD Chip Resistor, 287 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W08051287R
Order Code:
2129069
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
287ohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141765RL Check stock
Cut Tape :2141765 Check stock

350,000 In stock

350,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0015 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0015
25000 + €0.001
50000 + €0.0008
Also available on  Cut Tape: 2141765

2,384  In stock

 
Check stock location (important)

2,384 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0295
100 + €0.0074
500 + €0.0042
1000 + €0.003
2500 + €0.002
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141765) x 0.002 = €10.00
Total Price: €10.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2141765RL) x 0.002 = €10.00
Total Price: €10.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2129069) x 0.0015 = €7.50
Total Price: €7.50
Choose your packaging preference
2141765
2141765RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.